TC4H197K020LBDZ0845 vs TC4H197K020LBDB0945 feature comparison

TC4H197K020LBDZ0845 Kyocera AVX Components

Buy Now Datasheet

TC4H197K020LBDB0945 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 188 µF 188 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 38 mΩ 38 mΩ
Height 6.1 mm 6.1 mm
JESD-609 Code e0 e4
Leakage Current 0.0376 mA 0.0376 mA
Length 7.82 mm 7.82 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 20 V 20 V
Ripple Current 1600 mA 1600 mA
Size Code 3132 3132
Surface Mount YES YES
Tan Delta 0.08 0.08
Terminal Finish Tin/Lead (Sn/Pb) - hot dipped Gold (Au)
Terminal Shape J BEND J BEND
Width 8.13 mm 8.13 mm
Base Number Matches 1 1

Compare TC4H197K020LBDZ0845 with alternatives

Compare TC4H197K020LBDB0945 with alternatives