TC4514BP vs TC74LVQ138F(EL) feature comparison

TC4514BP Toshiba America Electronic Components

Buy Now Datasheet

TC74LVQ138F(EL) Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Part Package Code DIP SOIC
Package Description DIP, SOP,
Pin Count 24 16
Reach Compliance Code unknown unknown
Additional Feature ADDRESS LATCHES 3 ENABLE INPUTS
Family 4000/14000/40000 LVQ
Input Conditioning LATCHED STANDARD
JESD-30 Code R-PDIP-T24 R-PDSO-G16
JESD-609 Code e0 e0
Length 32 mm 10.3 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type 4-LINE TO 16-LINE DECODER 3-LINE TO 8-LINE DECODER
Number of Functions 1 1
Number of Terminals 24 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity TRUE INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP24,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Propagation Delay (tpd) 970 ns 22 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.8 mm 1.9 mm
Supply Voltage-Max (Vsup) 18 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 2 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 15.24 mm 5.3 mm
Base Number Matches 1 4
Pbfree Code No
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare TC4514BP with alternatives

Compare TC74LVQ138F(EL) with alternatives