TC4085BP vs CD4085BF feature comparison

TC4085BP Toshiba America Electronic Components

Buy Now Datasheet

CD4085BF Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TOSHIBA CORP TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description DIP, DIP-14
Pin Count 14 14
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH EXPAND INPUT
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-PDIP-T14 R-CDIP-T14
JESD-609 Code e0 e0
Length 19.25 mm 19.56 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type AND-OR-INVERT GATE AND-OR-INVERT GATE
Number of Functions 2 2
Number of Inputs 4 4
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 200 ns 620 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.45 mm 5.08 mm
Supply Voltage-Max (Vsup) 18 V 18 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 2
Pbfree Code Yes
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Max I(ol) 0.0015 A
Packing Method TUBE
Power Supply Current-Max (ICC) 0.6 mA
Prop. Delay@Nom-Sup 620 ns
Schmitt Trigger NO

Compare TC4085BP with alternatives

Compare CD4085BF with alternatives