TC4049BF(ELP) vs CD4049UBM96 feature comparison

TC4049BF(ELP) Toshiba America Electronic Components

Buy Now Datasheet

CD4049UBM96 Texas Instruments

Buy Now Datasheet
Pbfree Code No No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TOSHIBA CORP TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP,
Pin Count 16 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e4
Length 10.3 mm 9.9 mm
Load Capacitance (CL) 50 pF
Logic IC Type INVERTER INVERTER
Number of Functions 6 6
Number of Inputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Prop. Delay@Nom-Sup 120 ns
Propagation Delay (tpd) 120 ns 120 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO
Seated Height-Max 1.9 mm 1.75 mm
Supply Voltage-Max (Vsup) 18 V 15 V
Supply Voltage-Min (Vsup) 3 V 5 V
Supply Voltage-Nom (Vsup) 5 V 10 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 5.3 mm 3.9 mm
Base Number Matches 1 2
Samacsys Manufacturer Texas Instruments

Compare TC4049BF(ELP) with alternatives

Compare CD4049UBM96 with alternatives