TC4028BP
vs
MC14028BCP
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Transferred
Ihs Manufacturer
TOSHIBA CORP
MOTOROLA INC
Part Package Code
DIP
DIP
Package Description
DIP, DIP16,.3
DIP, DIP16,.3
Pin Count
16
16
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Family
4000/14000/40000
4000/14000/40000
Input Conditioning
STANDARD
STANDARD
JESD-30 Code
R-PDIP-T16
R-PDIP-T16
Length
19.25 mm
19.175 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
DECIMAL DECODER/DRIVER
DECIMAL DECODER/DRIVER
Max I(ol)
0.00061 A
0.00088 A
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
350 ns
600 ns
Propagation Delay (tpd)
350 ns
600 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.45 mm
4.44 mm
Supply Voltage-Max (Vsup)
18 V
18 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
7.62 mm
Base Number Matches
1
4
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb)
Compare TC4028BP with alternatives
Compare MC14028BCP with alternatives