TC4012BP vs CD4012AF feature comparison

TC4012BP Toshiba America Electronic Components

Buy Now Datasheet

CD4012AF General Electric Solid State

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TOSHIBA CORP GENERAL ELECTRIC SOLID STATE
Part Package Code DIP
Package Description DIP,
Pin Count 14
Reach Compliance Code unknown unknown
Samacsys Manufacturer Toshiba
Family 4000/14000/40000
JESD-30 Code R-PDIP-T14
JESD-609 Code e0
Length 19.25 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE
Number of Functions 2
Number of Inputs 4
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 250 ns
Qualification Status Not Qualified
Seated Height-Max 4.45 mm
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm
Base Number Matches 1 4
HTS Code 8542.39.00.01

Compare TC4012BP with alternatives