TC3W02F(TE12L) vs TC3W02FU(TE12L) feature comparison

TC3W02F(TE12L) Toshiba America Electronic Components

Buy Now Datasheet

TC3W02FU(TE12L) Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Part Package Code SOIC SOIC
Package Description SOP, TSSOP, SSOP8,.16
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 5 mm 2.9 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type OTHER DECODER/DRIVER OTHER DECODER/DRIVER
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP8,.19 SSOP8,.16
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 165 ns 165 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.8 mm 1.2 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Width 3.1 mm 2.8 mm
Base Number Matches 1 1
Max I(ol) 0.004 A
Packing Method TR
Prop. Delay@Nom-Sup 28 ns

Compare TC3W02F(TE12L) with alternatives

Compare TC3W02FU(TE12L) with alternatives