TC3W01FU vs SN74LVC1G29DCURG4 feature comparison

TC3W01FU Toshiba America Electronic Components

Buy Now Datasheet

SN74LVC1G29DCURG4 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description LSSOP, VSSOP, TSSOP8,.12,20
Pin Count 8 8
Reach Compliance Code unknown compliant
Date Of Intro 1993-03-01
Family HC/UH LVC/LCX/Z
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e4
Length 2.9 mm 2.3 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type OTHER DECODER/DRIVER OTHER DECODER/DRIVER
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP VSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 165 ns 15.8 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.3 mm 0.9 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 1.65 V
Supply Voltage-Nom (Vsup) 4.5 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL DUAL
Width 2.8 mm 2 mm
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Max I(ol) 0.024 A
Moisture Sensitivity Level 1
Package Equivalence Code TSSOP8,.12,20
Packing Method TR
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 6.1 ns
Time@Peak Reflow Temperature-Max (s) 30

Compare TC3W01FU with alternatives

Compare SN74LVC1G29DCURG4 with alternatives