TC2500G-LF vs BD2500G-LF feature comparison

TC2500G-LF Won-Top Electronics Co Ltd

Buy Now Datasheet

BD2500G-LF Won-Top Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD WON-TOP ELECTRONICS CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Date Of Intro 2018-12-06 2018-12-17
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
JESD-30 Code O-XUPF-P1 O-XUPF-P1
Non-rep Pk Forward Current-Max 300 A 300 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 25 A 25 A
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape ROUND ROUND
Package Style PRESS FIT PRESS FIT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Current-Max 5 µA 5 µA
Reverse Test Voltage 50 V 50 V
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1

Compare TC2500G-LF with alternatives

Compare BD2500G-LF with alternatives