TC2186-3.0VCTRT vs LT1521IST-3.3#TR feature comparison

TC2186-3.0VCTRT Microchip Technology Inc

Buy Now Datasheet

LT1521IST-3.3#TR Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ANALOG DEVICES INC
Part Package Code SOT-23A
Package Description LSSOP, SOP,
Pin Count 5
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.21 V 0.75 V
Input Voltage-Max 6 V 20 V
Input Voltage-Min 2.7 V 4.3 V
JESD-30 Code R-PDSO-G5 R-PDSO-G4
JESD-609 Code e3 e0
Length 2.9 mm 6.505 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 4
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.3 A
Output Voltage1-Max 3.06 V 3.4 V
Output Voltage1-Min 2.94 V 3.2 V
Output Voltage1-Nom 3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP SOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 235
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm 1.8 mm
Surface Mount YES YES
Technology CMOS BIPOLAR
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 2.3 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 2% 3%
Width 1.65 mm 3.505 mm
Base Number Matches 1 2
Packing Method TR
Time@Peak Reflow Temperature-Max (s) 20

Compare TC2186-3.0VCTRT with alternatives

Compare LT1521IST-3.3#TR with alternatives