TC212P106M006A
vs
NTC-T106M6.3TRP(12)
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
SHENZHEN SUNLORD ELECTRONICS CO LTD
NIC COMPONENTS CORP
Package Description
, 0805
, 0805
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
8532.21.00.50
Capacitance
10 µF
10 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
Leakage Current
0.00063 mA
0.00063 mA
Manufacturer Series
TC212
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
TR
TR, 7 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
6.3 V
6.3 V
Size Code
0805
0805
Surface Mount
YES
YES
Tan Delta
0.08
0.2
Terminal Shape
J BEND
J BEND
Base Number Matches
1
1
Rohs Code
No
Height
1.2 mm
JESD-609 Code
e0
Length
2 mm
Package Style
SMT
Ripple Current
40 mA
Terminal Finish
Tin/Lead (Sn/Pb)
Width
1.25 mm
Compare TC212P106M006A with alternatives
Compare NTC-T106M6.3TRP(12) with alternatives