TC212E337K010Y
vs
TBJD337K010LBSD0023
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SHENZHEN SUNLORD ELECTRONICS CO LTD
|
AVX CORP
|
Package Description |
, 2917
|
, 2917
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.21.00.50
|
8532.21.00.50
|
Capacitance |
330 µF
|
330 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
ESR |
200 mΩ
|
|
Height |
4 mm
|
|
Leakage Current |
0.033 mA
|
|
Length |
7.3 mm
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SMT
|
SMT
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
10 V
|
10 V
|
Size Code |
2917
|
2917
|
Surface Mount |
YES
|
YES
|
Tan Delta |
0.1
|
|
Terminal Shape |
J BEND
|
J BEND
|
Width |
4.3 mm
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Packing Method |
|
BULK
|
Terminal Finish |
|
Tin/Lead (Sn/Pb) - fused
|
|
|
|
Compare TC212E337K010Y with alternatives
Compare TBJD337K010LBSD0023 with alternatives