TC212B107K002A vs T494T107K2R5ATTR feature comparison

TC212B107K002A Sunlord

Buy Now Datasheet

T494T107K2R5ATTR KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SHENZHEN SUNLORD ELECTRONICS CO LTD KEMET ELECTRONICS CORP
Package Description , 1411 , 1411
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Leakage Current 0.0025 mA 0.0025 mA
Manufacturer Series TC212
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR TR, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 2.5 V 2.5 V
Size Code 1411 1411
Surface Mount YES YES
Tan Delta 0.08 0.24
Terminal Shape J BEND J BEND
Base Number Matches 1 1
JESD-609 Code e3
Ripple Current 56.4 mA
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare TC212B107K002A with alternatives

Compare T494T107K2R5ATTR with alternatives