TC1R0D100VNP0D5F2.5TRS
vs
TC1R0D100VNP0D5F5TBS
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
COSONIC ENTERPRISE CORP
|
COSONIC ENTERPRISE CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.000001 µF
|
0.000001 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Diameter |
5 mm
|
5 mm
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Length |
3 mm
|
3 mm
|
Manufacturer Series |
TC(#1-10P,NP0,5D)
|
TC(#1-10P,NP0,5D)
|
Negative Tolerance |
50%
|
50%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Package Style |
Radial
|
Radial
|
Packing Method |
TR
|
TR
|
Positive Tolerance |
50%
|
50%
|
Rated (DC) Voltage (URdc) |
100 V
|
100 V
|
Series |
TC(#1-10P,NP0,5D)
|
TC(#1-10P,NP0,5D)
|
Temperature Characteristics Code |
NP0
|
NP0
|
Temperature Coefficient |
60ppm/Cel ppm/°C
|
60ppm/Cel ppm/°C
|
Terminal Pitch |
2.5 mm
|
5 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TC1R0D100VNP0D5F2.5TRS with alternatives
Compare TC1R0D100VNP0D5F5TBS with alternatives