TC1N961D.TB vs 1N6000D feature comparison

TC1N961D.TB Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet

1N6000D Fenwal Controls

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer TAK CHEONG ELECTRONICS HOLDINGS CO LTD INVENSYS SENSOR SYSTEMS
Package Description O-LALF-W2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Category CO2 Kg 8.7 8.7
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 8.5 Ω 15 Ω
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 2
Operating Temperature-Max 200 °C 200 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 250
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 10 V 10 V
Surface Mount NO NO
Technology ZENER
Terminal Finish TIN Tin/Lead (Sn/Pb)
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 1% 1%
Working Test Current 12.5 mA 5 mA
Base Number Matches 1 12

Compare TC1N961D.TB with alternatives