TC1N6012B
vs
1N6012B-1E3TR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TAK CHEONG ELECTRONICS HOLDINGS CO LTD
MICROSEMI CORP
Part Package Code
DO-35
DO-35
Package Description
O-LALF-W2
O-LALF-W2
Pin Count
2
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
88 Ω
JEDEC-95 Code
DO-35
DO-204AH
JESD-30 Code
O-LALF-W2
O-LALF-W2
JESD-609 Code
e3
e3
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
175 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
250
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.48 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
33 V
33 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
TIN
MATTE TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
5%
5%
Working Test Current
5 mA
5 mA
Base Number Matches
1
1
Operating Temperature-Min
-65 °C
Compare TC1N6012B with alternatives
Compare 1N6012B-1E3TR with alternatives