TC1N6008C.TB vs BZX55B22-A feature comparison

TC1N6008C.TB Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet

BZX55B22-A Micro Commercial Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TAK CHEONG ELECTRONICS HOLDINGS CO LTD MICRO COMMERCIAL COMPONENTS
Package Description O-LALF-W2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 55 Ω
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
JESD-609 Code e3 e0
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 250 240
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Reference Voltage-Nom 22 V
Surface Mount NO
Technology ZENER
Terminal Finish TIN TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 2%
Working Test Current 5 mA
Base Number Matches 1 1
Time@Peak Reflow Temperature-Max (s) 30

Compare TC1N6008C.TB with alternatives

Compare BZX55B22-A with alternatives