TC1N5228C.TR vs 1N748C-B feature comparison

TC1N5228C.TR Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet

1N748C-B Micro Commercial Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TAK CHEONG ELECTRONICS HOLDINGS CO LTD MICRO COMMERCIAL COMPONENTS
Part Package Code DO-35
Package Description O-LALF-W2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 23 Ω
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
JESD-609 Code e3 e0
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 250 240
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 3.9 V
Surface Mount NO
Technology ZENER
Terminal Finish TIN TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 2%
Working Test Current 20 mA
Base Number Matches 1 2
Time@Peak Reflow Temperature-Max (s) 30

Compare TC1N5228C.TR with alternatives

Compare 1N748C-B with alternatives