TC1N5222B vs 1N5222B-G feature comparison

TC1N5222B Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet

1N5222B-G Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TAK CHEONG ELECTRONICS HOLDINGS CO LTD SANGDEST MICROELECTRONICS (NANJING) CO LTD
Part Package Code DO-35
Package Description O-LALF-W2 O-XALF-W2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 30 Ω
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-XALF-W2
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 250 NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 2.5 V 2.5 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 1 3
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare TC1N5222B with alternatives

Compare 1N5222B-G with alternatives