TC1N5221C.TR vs 1N5221C-AP feature comparison

TC1N5221C.TR Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet

1N5221C-AP Micro Commercial Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TAK CHEONG ELECTRONICS HOLDINGS CO LTD MICRO COMMERCIAL COMPONENTS
Part Package Code DO-35 DO-35
Package Description O-LALF-W2 O-LALF-W2
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 30 Ω
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 250 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 2.4 V 2.4 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 2% 2%
Working Test Current 20 mA 20 mA
Base Number Matches 1 1
Moisture Sensitivity Level 1
Time@Peak Reflow Temperature-Max (s) 10

Compare TC1N5221C.TR with alternatives

Compare 1N5221C-AP with alternatives