TC1N4751A vs 1N4751A feature comparison

TC1N4751A Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet

1N4751A Sensitron Semiconductors

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer TAK CHEONG ELECTRONICS HOLDINGS CO LTD SENSITRON SEMICONDUCTOR
Part Package Code DO-41 DO-41
Package Description O-LALF-W2 GLASS PACKAGE-2
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 40 Ω 40 Ω
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 250
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 30 V 30 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 8.5 mA 8.5 mA
Base Number Matches 1 81
Moisture Sensitivity Level 1

Compare TC1N4751A with alternatives

Compare 1N4751A with alternatives