TC1N4739A.TR vs JANTX1N3019B feature comparison

TC1N4739A.TR Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet

JANTX1N3019B Motorola Semiconductor Products

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TAK CHEONG ELECTRONICS HOLDINGS CO LTD MOTOROLA INC
Part Package Code DO-41
Package Description O-LALF-W2 O-MALF-W2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 5 Ω
JEDEC-95 Code DO-41 DO-13
JESD-30 Code O-LALF-W2 O-MALF-W2
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 175 °C
Package Body Material GLASS METAL
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 250
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 9.1 V 9.1 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 28 mA 28 mA
Base Number Matches 1 3
Knee Impedance-Max 700 Ω
Operating Temperature-Min -65 °C
Reverse Current-Max 7.5 µA

Compare TC1N4739A.TR with alternatives

Compare JANTX1N3019B with alternatives