TC1N4448M.TR vs LL4148GS18 feature comparison

TC1N4448M.TR Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet

LL4148GS18 Vishay Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TAK CHEONG ELECTRONICS HOLDINGS CO LTD VISHAY TELEFUNKEN
Part Package Code DO-204 DO-213AA
Package Description HERMETIC SEALED, GLASS, DO-204, 2 PIN GLASS, MINIMELF-2
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.72 V
JEDEC-95 Code DO-34 DO-213AA
JESD-30 Code O-LALF-W2 O-LELF-R2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 2 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Output Current-Max 0.15 A 0.3 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 250
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 75 V 100 V
Reverse Recovery Time-Max 0.004 µs 0.008 µs
Surface Mount NO YES
Terminal Finish TIN
Terminal Form WIRE WRAP AROUND
Terminal Position AXIAL END
Base Number Matches 2 2

Compare TC1N4448M.TR with alternatives

Compare LL4148GS18 with alternatives