TC1745-5R6TA
vs
TC1745-5R6B
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TECATE GROUP
|
TECATE GROUP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Core Material |
FERRITE
|
FERRITE
|
DC Resistance |
0.32 Ω
|
0.32 Ω
|
Inductance-Nom (L) |
5.6 µH
|
5.6 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Quality Factor-Min (at L-nom) |
45
|
45
|
Rated Current-Max |
0.495 A
|
0.495 A
|
Shape/Size Description |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
NO
|
NO
|
Terminal Placement |
AXIAL
|
AXIAL
|
Terminal Shape |
PRINTED WIRING PIN
|
PRINTED WIRING PIN
|
Test Frequency |
7.96 MHz
|
7.96 MHz
|
Tolerance |
10%
|
10%
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TC1745-5R6TA with alternatives
Compare TC1745-5R6B with alternatives