TC14433AELI713
vs
TLC7135CDWG4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
TEXAS INSTRUMENTS INC
Part Package Code
QFJ
SOIC
Package Description
QCCJ,
SOP, SOP28,.4
Pin Count
28
28
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Converter Type
ADC, DUAL-SLOPE
ADC, DUAL-SLOPE
JESD-30 Code
S-PQCC-J28
R-PDSO-G28
JESD-609 Code
e3
e4
Length
11.5062 mm
17.9 mm
Negative Supply Voltage-Nom
-5 V
-5 V
Number of Analog In Channels
1
1
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY
BINARY CODED DECIMAL
Output Format
SERIAL
PARALLEL, 4 BITS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
SOP
Package Equivalence Code
LDCC28,.5SQ
SOP28,.4
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE
Screening Level
TS 16949
Seated Height-Max
4.572 mm
2.65 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
MATTE TIN
NICKEL PALLADIUM GOLD
Terminal Form
J BEND
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
DUAL
Width
11.5062 mm
7.5 mm
Base Number Matches
1
1
Rohs Code
Yes
Analog Input Voltage-Max
6 V
Analog Input Voltage-Min
-3 V
Linearity Error-Max (EL)
0.005%
Moisture Sensitivity Level
1
Number of Bits
4
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.000003 MHz
Time@Peak Reflow Temperature-Max (s)
30
Compare TC14433AELI713 with alternatives
Compare TLC7135CDWG4 with alternatives