TC1301B-UPFVMFTR
vs
TC1301B-DPAVUA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
DFN
MSOP
Package Description
3 X 3 MM, 1 MM HEIGHT, PLASTIC, DFN-8
PLASTIC, MSOP-8
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.18 V
0.18 V
Dropout Voltage1-Nom
0.104 V
0.104 V
Input Voltage Absolute-Max
6.5 V
6.5 V
Input Voltage-Max
6 V
6 V
Input Voltage-Min
3.85 V
2.7 V
JESD-30 Code
S-PDSO-N8
S-PDSO-G8
JESD-609 Code
e3
e3
Length
3 mm
3 mm
Line Regulation-Max
0.012255%
0.012%
Load Regulation-Max
0.04275%
0.03%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
8
8
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.3 A
0.3 A
Output Current2-Max
0.15 A
0.15 A
Output Voltage1-Max
2.9213 V
3.075 V
Output Voltage1-Min
2.7788 V
2.925 V
Output Voltage1-Nom
2.85 V
3 V
Output Voltage2-Max
1.845 V
1.845 V
Output Voltage2-Min
1.755 V
1.755 V
Output Voltage2-Nom
1.8 V
1.8 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
TSSOP
Package Equivalence Code
SOLCC8,.12,25
TSSOP8,.19
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
TUBE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max
1 mm
1.1 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
40
Voltage Tolerance-Max
2.5%
2.5%
Width
3 mm
3 mm
Base Number Matches
1
1
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Line Regulation-Max (%/V)
0.2
Screening Level
TS 16949
Compare TC1301B-UPFVMFTR with alternatives
Compare TC1301B-DPAVUA with alternatives