TC1270AMAVRCTR vs TC1270ANMAVCTTR feature comparison

TC1270AMAVRCTR Microchip Technology Inc

Buy Now Datasheet

TC1270ANMAVCTTR Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOT-143 SOT-23
Package Description LEAD FREE, PLASTIC, SOT-143, 4 PIN LEAD FREE, PLASTIC, SOT-23, 5 PIN
Pin Count 4 5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G4 R-PDSO-G5
JESD-609 Code e4 e3
Length 2.9 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 4 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSOP LSSOP
Package Equivalence Code TO-253 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.22 mm 1.45 mm
Supply Current-Max (Isup) 0.015 mA 0.015 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1 V 1 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.92 mm 0.95 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +4.38V +4.38V
Time@Peak Reflow Temperature-Max (s) 40 40
Width 1.3 mm 1.55 mm
Base Number Matches 1 1

Compare TC1270AMAVRCTR with alternatives

Compare TC1270ANMAVCTTR with alternatives