TC1265-3.0VOATR vs TC1265-3.3VOA feature comparison

TC1265-3.0VOATR Telcom Semiconductor Inc

Buy Now Datasheet

TC1265-3.3VOA Telcom Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer TELCOM SEMICONDUCTOR INC TELCOM SEMICONDUCTOR INC
Package Description SOIC-8 SOIC-8
Reach Compliance Code unknown unknown
Dropout Voltage1-Max 0.8 V 0.8 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 4 V 4.3 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.8 A 0.8 A
Output Voltage1-Max 3.075 V 3.3825 V
Output Voltage1-Min 2.925 V 3.2175 V
Output Voltage1-Nom 3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8(UNSPEC) SOP8(UNSPEC)
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tolerance-Max 2.5% 2.5%
Base Number Matches 2 2