TC1264-3.3VDB
vs
LT1129IQ-3.3#PBF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
ANALOG DEVICES INC
Part Package Code
SOT-223
Package Description
SOP, SOT-223
LEAD FREE, PLASTIC, D2PAK-5
Pin Count
4
5
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
17 Weeks
Samacsys Manufacturer
Microchip
Analog Devices
Adjustability
FIXED
Dropout Voltage1-Max
1.3 V
0.7 V
Dropout Voltage1-Nom
0.45 V
Input Voltage Absolute-Max
6.5 V
Input Voltage-Max
6 V
20 V
Input Voltage-Min
4 V
3.8 V
JESD-30 Code
R-PDSO-G3
R-PSSO-G5
JESD-609 Code
e3
e3
Length
6.5 mm
10.2235 mm
Line Regulation-Max
0.01155%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
3
5
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.8 A
0.7 A
Output Voltage1-Max
3.3825 V
3.4 V
Output Voltage1-Min
3.2175 V
3.2 V
Output Voltage1-Nom
3.3 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TO-263
Package Equivalence Code
SOT-223
SMSIP5H,.6,67TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level
TS 16949
Seated Height-Max
1.8 mm
4.877 mm
Surface Mount
YES
YES
Technology
CMOS
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.3 mm
1.702 mm
Terminal Position
DUAL
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
30
Voltage Tolerance-Max
2.5%
3%
Width
3.5 mm
8.89 mm
Base Number Matches
2
2
Manufacturer Package Code
05-08-1461
Compare TC1264-3.3VDB with alternatives
Compare LT1129IQ-3.3#PBF with alternatives