TC1263-3.3VOA vs REG103UA-3/2K5G4 feature comparison

TC1263-3.3VOA Microchip Technology Inc

Buy Now Datasheet

REG103UA-3/2K5G4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP8,.25 SOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 5 Weeks
Samacsys Manufacturer Microchip Texas Instruments
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.65 V 0.2 V
Dropout Voltage1-Nom 0.35 V 0.115 V
Input Voltage Absolute-Max 6.5 V 16 V
Input Voltage-Max 6 V 15 V
Input Voltage-Min 4.3 V 3.9 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm 4.9 mm
Line Regulation-Max 0.01155% 0.105%
Load Regulation-Max 0.00033% 0.105%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature TJ-Max 125 °C 85 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 3.3825 V 3.06 V
Output Voltage1-Min 3.2175 V 2.94 V
Output Voltage1-Nom 3.3 V 3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TUBE TR
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level TS 16949
Seated Height-Max 1.75 mm 1.75 mm
Surface Mount YES YES
Technology CMOS NMOS
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 2.5% 2.8%
Width 3.91 mm 3.9 mm
Base Number Matches 5 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare TC1263-3.3VOA with alternatives

Compare REG103UA-3/2K5G4 with alternatives