TC1262-5.0VDBTR
vs
MIC2920A-5.0WT
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
SOT-223
|
|
Package Description |
SOP, SOT-223
|
TO-220,
|
Pin Count |
3
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
18 Weeks
|
7 Weeks
|
Samacsys Manufacturer |
Microchip
|
Microchip
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
0.65 V
|
0.75 V
|
Dropout Voltage1-Nom |
0.35 V
|
0.4 V
|
Input Voltage Absolute-Max |
6.5 V
|
60 V
|
Input Voltage-Max |
6 V
|
26 V
|
Input Voltage-Min |
6 V
|
6 V
|
JESD-30 Code |
R-PDSO-G4
|
R-PSFM-T3
|
JESD-609 Code |
e3
|
e3
|
Length |
6.5 mm
|
10.22 mm
|
Line Regulation-Max |
0.0175%
|
0.02%
|
Load Regulation-Max |
0.24995%
|
0.015%
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
4
|
3
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.5 A
|
0.4 A
|
Output Voltage1-Max |
5.125 V
|
5.2 V
|
Output Voltage1-Min |
4.875 V
|
4.8 V
|
Output Voltage1-Nom |
5 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HSOP
|
TO-220
|
Package Equivalence Code |
SOT-223
|
SIP3,.1TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
FLANGE MOUNT
|
Packing Method |
TR, 13 INCH
|
TUBE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.8 mm
|
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
BIPOLAR
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
2.3 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Voltage Tolerance-Max |
2.5%
|
4%
|
Width |
3.5 mm
|
4.44 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TC1262-5.0VDBTR with alternatives
Compare MIC2920A-5.0WT with alternatives