TC1262-5.0VDB713
vs
MIC5209-5.0BUT&R
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
TELCOM SEMICONDUCTOR INC
|
MICREL INC
|
Package Description |
SOT-223
|
TO-263, SMSIP5H,.6,67TB
|
Reach Compliance Code |
unknown
|
not_compliant
|
Dropout Voltage1-Max |
0.8 V
|
0.6 V
|
Input Voltage-Max |
6 V
|
16 V
|
JESD-30 Code |
R-PDSO-G4
|
R-PSSO-G5
|
Number of Functions |
1
|
1
|
Number of Terminals |
4
|
5
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Voltage1-Max |
5.125 V
|
5.1 V
|
Output Voltage1-Min |
4.875 V
|
4.9 V
|
Output Voltage1-Nom |
5 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
BIPOLAR
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
SINGLE
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
No
|
Part Package Code |
|
D2PAK
|
Pin Count |
|
4
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Nom |
|
0.35 V
|
Input Voltage Absolute-Max |
|
20 V
|
Input Voltage-Min |
|
2.5 V
|
JESD-609 Code |
|
e0
|
Length |
|
10.363 mm
|
Line Regulation-Max |
|
0.05%
|
Load Regulation-Max |
|
0.035%
|
Moisture Sensitivity Level |
|
3
|
Number of Outputs |
|
1
|
Output Current1-Max |
|
0.5 A
|
Package Code |
|
TO-263
|
Package Equivalence Code |
|
SMSIP5H,.6,67TB
|
Packing Method |
|
TR
|
Peak Reflow Temperature (Cel) |
|
240
|
Seated Height-Max |
|
4.902 mm
|
Terminal Finish |
|
Tin/Lead (Sn85Pb15)
|
Terminal Pitch |
|
1.7 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Voltage Tolerance-Max |
|
2%
|
Width |
|
8.7755 mm
|
|
|
|
Compare MIC5209-5.0BUT&R with alternatives