TC1262-3.0VDBTR vs TC1262-2.8VDBRT feature comparison

TC1262-3.0VDBTR Telcom Semiconductor Inc

Buy Now Datasheet

TC1262-2.8VDBRT Telcom Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer TELCOM SEMICONDUCTOR INC TELCOM SEMICONDUCTOR INC
Package Description SOT-223, 3 PIN SOT-223, 3 PIN
Reach Compliance Code unknown unknown
Dropout Voltage1-Max 0.8 V 0.8 V
Input Voltage-Max 6 V 6 V
JESD-30 Code R-PDSO-G4 R-PDSO-G4
Number of Functions 1 1
Number of Terminals 4 4
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Voltage1-Max 3.075 V 2.87 V
Output Voltage1-Min 2.925 V 2.73 V
Output Voltage1-Nom 3 V 2.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tolerance-Max 2.5%
Base Number Matches 2 2