TC1262-2.8VEBTR vs TC1262-3.0VEBTR feature comparison

TC1262-2.8VEBTR Microchip Technology Inc

Buy Now Datasheet

TC1262-3.0VEBTR Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code D2PAK D2PAK
Package Description D2PAK-3 TO-263, SMSIP3H,.55TB
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 8 Weeks 13 Weeks
Samacsys Manufacturer Microchip Microchip
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.65 V 0.65 V
Dropout Voltage1-Nom 0.35 V 0.35 V
Input Voltage Absolute-Max 6.5 V 6.5 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 3.8 V 4 V
JESD-30 Code R-PSSO-G3 R-PSSO-G3
JESD-609 Code e3 e3
Length 10.16 mm 10.16 mm
Line Regulation-Max 0.0098% 0.0105%
Load Regulation-Max 0.139972% 0.14997%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 2.87 V 3.075 V
Output Voltage1-Min 2.73 V 2.925 V
Output Voltage1-Nom 2.8 V 3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-263
Package Equivalence Code SMSIP3H,.55TB SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR, 13 INCH TR, 13 INCH
Peak Reflow Temperature (Cel) 245 245
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 5.08 mm 5.08 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tolerance-Max 2.5% 2.5%
Width 9.017 mm 9.017 mm
Base Number Matches 1 1

Compare TC1262-2.8VEBTR with alternatives

Compare TC1262-3.0VEBTR with alternatives