TC1262-2.8VDBTR
vs
TC1262-2.8VEB
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
TELCOM SEMICONDUCTOR INC
|
TELCOM SEMICONDUCTOR INC
|
Package Description |
SOT-223, 3 PIN
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
Dropout Voltage1-Max |
0.8 V
|
0.8 V
|
Input Voltage-Max |
6 V
|
6 V
|
JESD-30 Code |
R-PDSO-G4
|
R-PSSO-G3
|
Number of Functions |
1
|
1
|
Number of Terminals |
4
|
3
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Voltage1-Max |
2.87 V
|
2.87 V
|
Output Voltage1-Min |
2.73 V
|
2.73 V
|
Output Voltage1-Nom |
2.8 V
|
2.8 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
SINGLE
|
Voltage Tolerance-Max |
2.5%
|
2.5%
|
Base Number Matches |
2
|
2
|
|
|
|