TC1262-2.8VDB vs TC1262-2.8VEB feature comparison

TC1262-2.8VDB Telcom Semiconductor Inc

Buy Now Datasheet

TC1262-2.8VEB Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer TELCOM SEMICONDUCTOR INC MICROCHIP TECHNOLOGY INC
Package Description SOT-223, 3 PIN D2PAK-3
Reach Compliance Code unknown compliant
Dropout Voltage1-Max 0.8 V 0.65 V
Input Voltage-Max 6 V 6 V
JESD-30 Code R-PDSO-G4 R-PSSO-G3
Number of Functions 1 1
Number of Terminals 4 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Voltage1-Max 2.87 V 2.87 V
Output Voltage1-Min 2.73 V 2.73 V
Output Voltage1-Nom 2.8 V 2.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TO-263
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING GULL WING
Terminal Position DUAL SINGLE
Voltage Tolerance-Max 2.5% 2.5%
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code D2PAK
Pin Count 3
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Nom 0.35 V
Input Voltage Absolute-Max 6.5 V
Input Voltage-Min 3.8 V
JESD-609 Code e3
Length 10.16 mm
Line Regulation-Max 0.0098%
Load Regulation-Max 0.139972%
Moisture Sensitivity Level 1
Number of Outputs 1
Output Current1-Max 0.5 A
Package Equivalence Code SMSIP3H,.55TB
Packing Method TUBE
Seated Height-Max 5.08 mm
Terminal Finish Matte Tin (Sn)
Terminal Pitch 2.54 mm
Width 9.017 mm

Compare TC1262-2.8VEB with alternatives