TC1250B137JT4E vs NTRA50B13R7DTR1KQYF feature comparison

TC1250B137JT4E Uniohm Corp

Buy Now Datasheet

NTRA50B13R7DTR1KQYF NIC Components Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer UNIROYAL ELECTRONICS INDUSTRY CO LTD NIC COMPONENTS CORP
Package Description CHIP, ROHS COMPLIANT SMT, 2512
Reach Compliance Code unknown compliant
Additional Feature HIGH PRECISION ANTI-SULFUR
JESD-609 Code e3 e3
Manufacturer Series TC12
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR TR, Embossed Plastic, 7 Inch
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 70 °C 70 °C
Resistance 13.7 Ω 13.7 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2512 2512
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 150 V 150 V
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
Package Height 0.55 mm
Package Length 6.3 mm
Package Style SMT
Package Width 3.1 mm

Compare NTRA50B13R7DTR1KQYF with alternatives