TC1250A1650T4E vs AR12BTRC2U1650N feature comparison

TC1250A1650T4E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

AR12BTRC2U1650N Token Electronics Industry Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD TOKEN ELECTRONICS INDUSTRY CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 6.35 mm 6.3 mm
Package Style SMT SMT
Package Width 3.15 mm 3.1 mm
Packing Method TR, Paper TR, Embossed Plastic
Rated Power Dissipation (P) 0.5 W 0.5 W
Resistance 165 Ω 165 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series TC
Size Code 2512 2512
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.05% 0.1%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Mounting Feature SURFACE MOUNT
Surface Mount YES
Terminal Shape WRAPAROUND

Compare TC1250A1650T4E with alternatives

Compare AR12BTRC2U1650N with alternatives