TC1235-271TA vs TC1235-271B feature comparison

TC1235-271TA Tecate Group

Buy Now Datasheet

TC1235-271B Tecate Group

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TECATE GROUP TECATE GROUP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Core Material FERRITE FERRITE
DC Resistance 19 Ω 19 Ω
Inductance-Nom (L) 270 µH 270 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Package Style Axial Axial
Quality Factor-Min (at L-nom) 40 40
Rated Current-Max 0.065 A 0.065 A
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Test Frequency 0.796 MHz 0.796 MHz
Tolerance 10% 10%
Base Number Matches 1 1

Compare TC1235-271TA with alternatives

Compare TC1235-271B with alternatives