TC1225B8060E5E vs TC1225B8060T4E feature comparison

TC1225B8060E5E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

TC1225B8060T4E Uniohm Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD UNIROYAL ELECTRONICS INDUSTRY CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99
Construction Chip
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm
Package Length 6.35 mm
Package Style SMT
Package Width 3.15 mm
Packing Method TR, Plastic TR
Rated Power Dissipation (P) 0.5 W 0.5 W
Resistance 806 Ω 806 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series TC
Size Code 2512 2512
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.1% 0.1%
Working Voltage 150 V 150 V
Base Number Matches 1 2
Pbfree Code Yes
Package Description CHIP, ROHS COMPLIANT
Additional Feature HIGH PRECISION
Manufacturer Series TC12
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare TC1225B8060E5E with alternatives