TC1223-2.85VCT vs TK71333MTL feature comparison

TC1223-2.85VCT Microchip Technology Inc

Buy Now Datasheet

TK71333MTL TOKO Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC TOKO INC
Part Package Code SOT-23A
Package Description SC-74A, SOT-23A, 5 PIN MINIATURE, SOT-23, SOT-25, 5 PIN
Pin Count 5
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.12 V 0.2 V
Input Voltage-Max 6 V 14 V
Input Voltage-Min 2.97 V 3.9 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3
Length 2.9 mm 2.9 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.05 A
Output Voltage1-Max 2.9213 V 3.4 V
Output Voltage1-Min 2.7788 V 3.2 V
Output Voltage1-Nom 2.85 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP5,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm 1.4 mm
Surface Mount YES YES
Technology CMOS
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 2.5%
Width 1.65 mm 1.6 mm
Base Number Matches 3 1
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare TC1223-2.85VCT with alternatives

Compare TK71333MTL with alternatives