TC1223-2.7VCTTR vs TK71325MTL feature comparison

TC1223-2.7VCTTR Telcom Semiconductor Inc

Buy Now Datasheet

TK71325MTL TOKO Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TELCOM SEMICONDUCTOR INC TOKO INC
Package Description , MINIATURE, SOT-23, SOT-25, 5 PIN
Reach Compliance Code unknown unknown
Dropout Voltage1-Max 0.12 V 0.2 V
Input Voltage-Max 6 V 13.5 V
Input Voltage-Min 3.7 V 3.5 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.05 A
Output Voltage1-Max 2.7675 V 2.6 V
Output Voltage1-Min 2.6325 V 2.4 V
Output Voltage1-Nom 2.7 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount YES YES
Technology CMOS
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tolerance-Max 2.5% 4%
Base Number Matches 2 1
Rohs Code No
ECCN Code EAR99
HTS Code 8542.39.00.01
Length 2.9 mm
Package Equivalence Code TSOP5,.11,37
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1.4 mm
Terminal Pitch 0.95 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 1.6 mm

Compare TK71325MTL with alternatives