TC1221ECHTR
vs
TC660CPA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
TELCOM SEMICONDUCTOR INC
TELCOM SEMICONDUCTOR INC
Package Description
SOT-23A, 6 PIN
,
Reach Compliance Code
unknown
unknown
Analog IC - Other Type
SWITCHED CAPACITOR CONVERTER
SWITCHED CAPACITOR CONVERTER
Input Voltage-Max
5.5 V
5.5 V
Input Voltage-Min
1.8 V
1.5 V
Input Voltage-Nom
5 V
5 V
JESD-30 Code
R-PDSO-G6
R-PDIP-T8
Number of Functions
1
1
Number of Terminals
6
8
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.05 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Switcher Configuration
DOUBLER INVERTER
DOUBLER INVERTER
Switching Frequency-Max
169 kHz
90 kHz
Technology
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
Supply Current-Max (Isup)
3 mA
Compare TC660CPA with alternatives