TC1221ECHTR vs MAX860IUA+ feature comparison

TC1221ECHTR Telcom Semiconductor Inc

Buy Now Datasheet

MAX860IUA+ Maxim Integrated Products

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer TELCOM SEMICONDUCTOR INC MAXIM INTEGRATED PRODUCTS INC
Package Description SOT-23A, 6 PIN 1.11 MM HEIGHT, LEAD FREE, UMAX-8
Reach Compliance Code unknown compliant
Analog IC - Other Type SWITCHED CAPACITOR CONVERTER SWITCHED CAPACITOR CONVERTER
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 1.8 V 1.5 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-PDSO-G6 S-PDSO-G8
Number of Functions 1 1
Number of Terminals 6 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -25 °C
Output Current-Max 0.05 A 0.06 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Switcher Configuration DOUBLER INVERTER DOUBLER INVERTER
Switching Frequency-Max 169 kHz 130 kHz
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOIC
Pin Count 8
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-609 Code e3
Length 3 mm
Moisture Sensitivity Level 1
Package Equivalence Code TSSOP8,.19
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.1 mm
Terminal Finish MATTE TIN
Terminal Pitch 0.65 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm

Compare MAX860IUA+ with alternatives