TC1186-5.0VCT vs LX8630-33CP feature comparison

TC1186-5.0VCT Telcom Semiconductor Inc

Buy Now Datasheet

LX8630-33CP Microsemi Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TELCOM SEMICONDUCTOR INC MICROSEMI CORP
Package Description SOT-23A, 5 PIN PLASTIC, TO-220, 3 PIN
Reach Compliance Code unknown compliant
Adjustability FIXED
Dropout Voltage1-Max 0.4 V 0.6 V
Dropout Voltage1-Nom 0.4 V
Input Voltage Absolute-Max 7 V
Input Voltage-Max 6 V 5.5 V
Input Voltage-Min 6 V 3.9 V
JESD-30 Code R-PDSO-G5 R-PSFM-T3
JESD-609 Code e0
Load Regulation-Max 0.15%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 5 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.15 A 3 A
Output Voltage1-Max 5.125 V 3.38 V
Output Voltage1-Min 4.875 V 3.22 V
Output Voltage1-Nom 5 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP TO-220
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount YES NO
Technology CMOS BICMOS
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.95 mm
Terminal Position DUAL SINGLE
Voltage Tolerance-Max 5% 2.4%
Base Number Matches 2 2

Compare LX8630-33CP with alternatives