TC1142-5.0EUATR vs MAX665EWE+T feature comparison

TC1142-5.0EUATR Telcom Semiconductor Inc

Buy Now Datasheet

MAX665EWE+T Maxim Integrated Products

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TELCOM SEMICONDUCTOR INC MAXIM INTEGRATED PRODUCTS INC
Package Description MSOP-8 SOP,
Reach Compliance Code unknown compliant
Analog IC - Other Type SWITCHED CAPACITOR REGULATOR SWITCHED CAPACITOR CONVERTER
Input Voltage-Max 5.5 V 8 V
Input Voltage-Min 2.5 V 1.5 V
Input Voltage-Nom 3.2 V
JESD-30 Code R-PDSO-G8 R-PDSO-G16
Number of Functions 1 1
Number of Terminals 8 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Switcher Configuration DOUBLER INVERTER DOUBLER INVERTER
Switching Frequency-Max 500 kHz 45 kHz
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOIC
Pin Count 16
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-609 Code e3
Length 10.3 mm
Moisture Sensitivity Level 1
Seated Height-Max 2.65 mm
Supply Current-Max (Isup) 3 mA
Technology CMOS
Terminal Finish MATTE TIN
Terminal Pitch 1.27 mm
Width 7.5 mm

Compare MAX665EWE+T with alternatives