TC1107-2.8VUATR
vs
LT1083CK-12
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
SEMTECH CORP
Part Package Code
MSOP
TO-204AA
Package Description
TSSOP, TSSOP8,.19
HERMETIC SEALED, TO-3, 2 PIN
Pin Count
8
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
23 Weeks
Adjustability
FIXED
Dropout Voltage1-Max
0.48 V
1.5 V
Dropout Voltage1-Nom
0.27 V
1.3 V
Input Voltage Absolute-Max
6.5 V
Input Voltage-Max
6 V
Input Voltage-Min
3.8 V
JESD-30 Code
S-PDSO-G8
O-MBFM-P2
JESD-609 Code
e3
Length
3 mm
Line Regulation-Max
0.0098%
Load Regulation-Max
0.056%
0.048%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
8
2
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.3 A
7.5 A
Output Voltage1-Max
2.87 V
12.24 V
Output Voltage1-Min
2.73 V
11.76 V
Output Voltage1-Nom
2.8 V
12 V
Package Body Material
PLASTIC/EPOXY
METAL
Package Code
TSSOP
TO-3
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
ROUND
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
FLANGE MOUNT
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level
TS 16949
Seated Height-Max
1.1 mm
Surface Mount
YES
NO
Technology
CMOS
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
PIN/PEG
Terminal Pitch
0.65 mm
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Voltage Tolerance-Max
2.5%
2%
Width
3 mm
Base Number Matches
1
2
Compare TC1107-2.8VUATR with alternatives
Compare LT1083CK-12 with alternatives