TC1073-3.3VCH723 vs AP7217-33SG-13 feature comparison

TC1073-3.3VCH723 Microchip Technology Inc

Buy Now Datasheet

AP7217-33SG-13 Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC DIODES INC
Part Package Code SOT-23A SOIC
Package Description EIAJ, SC-74A, SOT-23A, 6 PIN GREEN, SOP-8
Pin Count 6 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.25 V 0.25 V
Input Voltage-Max 6 V 5.5 V
Input Voltage-Min 4.3 V 3.3 V
JESD-30 Code R-PDSO-G6 R-PDSO-G8
JESD-609 Code e3 e3
Length 2.9 mm 4.9 mm
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Terminals 6 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 3.3825 V 3.366 V
Output Voltage1-Min 3.2175 V 3.234 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP SOP
Package Equivalence Code TSOP6,.11,37 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm 1.75 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Voltage Tolerance-Max 2.5% 2%
Width 1.625 mm 3.9 mm
Base Number Matches 1 1
Pbfree Code Yes
Factory Lead Time 24 Weeks
Samacsys Manufacturer Diodes Incorporated
Adjustability FIXED
Dropout Voltage1-Nom 0.1 V
Input Voltage Absolute-Max 6 V
Line Regulation-Max 0.00792%
Load Regulation-Max 0.05%
Number of Outputs 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method TR

Compare TC1073-3.3VCH723 with alternatives

Compare AP7217-33SG-13 with alternatives