TC1073-2.8VCH713
vs
TC1055-2.85VCT713
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
TELCOM SEMICONDUCTOR INC
MICROCHIP TECHNOLOGY INC
Package Description
SOT-23A, 6 PIN
LSSOP, TSOP5/6,.11,37
Reach Compliance Code
unknown
compliant
Dropout Voltage1-Max
0.15 V
0.25 V
Input Voltage-Max
6 V
6.5 V
Input Voltage-Min
3.8 V
3.85 V
JESD-30 Code
R-PDSO-G6
R-PDSO-G5
Number of Functions
1
1
Number of Terminals
6
5
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Voltage1-Max
2.87 V
2.92 V
Output Voltage1-Min
2.73 V
2.77 V
Output Voltage1-Nom
2.8 V
2.85 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
LSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
2.5%
2.5%
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
SOT-23A
Pin Count
5
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
5 Weeks
Samacsys Manufacturer
Microchip
Adjustability
FIXED
Dropout Voltage1-Nom
0.18 V
Input Voltage Absolute-Max
6.75 V
JESD-609 Code
e3
Length
2.9 mm
Line Regulation-Max
0.009975%
Load Regulation-Max
0.057%
Moisture Sensitivity Level
1
Number of Outputs
1
Output Current1-Max
0.1 A
Package Equivalence Code
TSOP5/6,.11,37
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.45 mm
Terminal Finish
MATTE TIN
Terminal Pitch
0.95 mm
Width
1.6 mm
Compare TC1055-2.85VCT713 with alternatives