TC1073-2.8VCH713 vs CAT6217-280TD-GT3 feature comparison

TC1073-2.8VCH713 Microchip Technology Inc

Buy Now Datasheet

CAT6217-280TD-GT3 onsemi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ON SEMICONDUCTOR
Part Package Code SOT-23A TSOT
Package Description PLASTIC, SOT-23, 6 PIN VSSOP,
Pin Count 6 5
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 5 Weeks
Adjustability FIXED
Dropout Voltage1-Max 0.25 V 0.15 V
Dropout Voltage1-Nom 0.18 V
Input Voltage Absolute-Max 6.5 V
Input Voltage-Max 6 V 5.5 V
Input Voltage-Min 3.8 V 2.3 V
JESD-30 Code R-PDSO-G6 R-PDSO-G5
JESD-609 Code e3 e4
Length 2.9 mm 2.9 mm
Line Regulation-Max 0.0098%
Load Regulation-Max 0.056%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 6 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.1 A 0.15 A
Output Voltage1-Max 2.87 V 2.856 V
Output Voltage1-Min 2.73 V 2.744 V
Output Voltage1-Nom 2.8 V 2.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP VSSOP
Package Equivalence Code TSOP6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level TS 16949
Seated Height-Max 1.45 mm 1 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Matte Tin (Sn) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Voltage Tolerance-Max 2.5%
Width 1.55 mm 1.6 mm
Base Number Matches 2 2

Compare TC1073-2.8VCH713 with alternatives

Compare CAT6217-280TD-GT3 with alternatives